Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

337SAK100M | |
|---|---|
DigiKey Part Number | 337SAK100M-ND |
Manufacturer | |
Manufacturer Product Number | 337SAK100M |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 402mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.245 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXG330MEFC18X20 | Rubycon | 0 | 100YXG330MEFC18X20-ND | 0,00000 € | Upgrade |
| 100YXH330MEFC18X20 | Rubycon | 0 | 100YXH330MEFC18X20-ND | 0,00000 € | Upgrade |
| EGXF101ELL331MM20S | Chemi-Con | 0 | 565-4543-ND | 3,16000 € | Upgrade |
| MAL215090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090183E3-ND | 1,87405 € | Upgrade |
| MAL215090185E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090185E3-ND | 1,89473 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,62928 € | 4.530,82 € |
| Unit Price without VAT: | 0,62928 € |
|---|---|
| Unit Price with VAT: | 0,74884 € |





