Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG330MEFC18X20 | |
|---|---|
DigiKey Part Number | 100YXG330MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG330MEFC18X20 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG330MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090183E3-ND | 1,88905 € | Upgrade |
| MAL215090185E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090185E3-ND | 1,90990 € | Upgrade |
| EKY-101ELL331MM20S | Chemi-Con | 856 | 565-EKY-101ELL331MM20S-ND | 1,70000 € | Parametric Equivalent |
| UHE2A331MHD6 | Nichicon | 5.856 | 493-1679-ND | 2,10000 € | Parametric Equivalent |
| UHE2A331MHD6TN | Nichicon | 58 | 493-UHE2A331MHD6TNCT-ND | 2,18000 € | Parametric Equivalent |




