Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337BPS050M | |
|---|---|
DigiKey Part Number | 1572-337BPS050M-ND |
Manufacturer | |
Manufacturer Product Number | 337BPS050M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 703.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 968.5 mA @ 50 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 703.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN331U | Panasonic Industry | 289 | P1286-ND | 1,79000 € | Parametric Equivalent |
| ECE-A1HN331UB | Panasonic Industry | 214 | 10-ECE-A1HN331UBCT-ND | 1,83000 € | Parametric Equivalent |
| UVP1H331MHD | Nichicon | 18 | 493-6088-ND | 1,60000 € | Parametric Equivalent |
| UVP1H331MHD1TN | Nichicon | 990 | 493-12704-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,41800 € | 3.009,60 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |



