330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H331MHD

DigiKey Part Number
493-6088-ND
Manufacturer
Manufacturer Product Number
UVP1H331MHD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,05400 €10,54 €
500,81960 €40,98 €
1000,74550 €74,55 €
5000,61800 €309,00 €
1.0000,57784 €577,84 €
2.5000,53500 €1.337,50 €
5.0000,50891 €2.544,55 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €