
335CKS050M | |
|---|---|
DigiKey Part Number | 335CKS050M-ND |
Manufacturer | |
Manufacturer Product Number | 335CKS050M |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 50.238Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 50.238Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.314 | 100YXJ3.3M5X11-ND | 0,21000 € | Upgrade |
| 50YXJ3.3M5X11 | Rubycon | 4.118 | 50YXJ3.3M5X11-ND | 0,22000 € | Upgrade |
| ECA-2AM3R3 | Panasonic Industry | 65.277 | P5307-ND | 0,22000 € | Upgrade |
| EKYA101ELL3R3ME11D | Chemi-Con | 1.673 | 565-EKYA101ELL3R3ME11D-ND | 0,34000 € | Upgrade |
| 50PK3R3MEFC5X11 | Rubycon | 2.716 | 1189-50PK3R3MEFC5X11-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04351 € | 43,51 € |
| 3.000 | 0,03715 € | 111,45 € |
| 5.000 | 0,03477 € | 173,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

