
50PK3R3MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-50PK3R3MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PK3R3MEFC5X11 |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK3R3MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Last Time Buy | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.253 | 100YXJ3.3M5X11-ND | 0,21000 € | Upgrade |
| 50YXJ3.3M5X11 | Rubycon | 3.933 | 50YXJ3.3M5X11-ND | 0,22000 € | Upgrade |
| 50PK3.3MEFC5X11 | Rubycon | 0 | 50PK3.3MEFC5X11-ND | 0,04646 € | Parametric Equivalent |
| 50TWL3.3KEFC5X11 | Rubycon | 0 | 50TWL3.3KEFC5X11-ND | 0,06495 € | Parametric Equivalent |
| UVR1H3R3MDD1TA | Nichicon | 858 | 493-6099-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05608 € | 28,04 € |
| 1.000 | 0,05038 € | 50,38 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

