Similar

334MABA01KHS | |
|---|---|
DigiKey Part Number | 334MABA01KHS-ND |
Manufacturer | |
Manufacturer Product Number | 334MABA01KHS |
Description | CAP FILM 0.33UF 10% 800VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.083" (27.50mm) |
Part Status Obsolete | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance 0.33µF | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 400V | Package / Case Radial |
Voltage Rating - DC 800V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334PPB102K | CORNELL DUBILIER KNOWLES | 0 | 1572-1124-ND | 5,45000 € | Similar |


