0.33 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334PPB102K

DigiKey Part Number
1572-1124-ND
Manufacturer
Manufacturer Product Number
334PPB102K
Description
CAP FILM 0.33UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.673" L x 0.669" W (42.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Commutation; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.541 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,45000 €5,45 €
303,58500 €107,55 €
603,37900 €202,74 €
1203,20958 €385,15 €
5102,94614 €1.502,53 €
1.0202,85312 €2.910,18 €
2.5202,75592 €6.944,92 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €

Other Suppliers on DigiKey

10.541In Stock
Ships from WEC