32FB4404A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,99500 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 32
Unit Price: 14,80000 €
Datasheet

Similar


Hartland Controls/Littelfuse
In Stock: 0
Unit Price: 0,00000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32FB4404A-F

DigiKey Part Number
32FB4404A-F-ND
Manufacturer
Manufacturer Product Number
32FB4404A-F
Description
CAP FILM 4UF 10% 440VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Active
Size / Dimension
2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Capacitance
4µF
Height - Seated (Max)
2.440" (61.98mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
440V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFA44T4K156B-FCornell Dubilier Knowles0SFA44T4K156B-F-ND5,99500 €Direct
SFA44T4K219B-FCornell Dubilier Knowles32SFA44T4K219B-F-ND14,80000 €Direct
CAP-4/440Hartland Controls/Littelfuse03766-CAP-4/440-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6312,22968 €770,47 €
Manufacturers Standard Package
Unit Price without VAT:12,22968 €
Unit Price with VAT:14,55332 €