
SFA44T4K156B-F | |
|---|---|
DigiKey Part Number | SFA44T4K156B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA44T4K156B-F |
Description | CAP FILM 4UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 4µF | Height - Seated (Max) 1.680" (42.67mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 5,99500 € | 755,37 € |
| Unit Price without VAT: | 5,99500 € |
|---|---|
| Unit Price with VAT: | 7,13405 € |

