Direct

23FD3725A-F | |
|---|---|
DigiKey Part Number | 23FD3725A-F-ND |
Manufacturer | |
Manufacturer Product Number | 23FD3725A-F |
Description | CAP FILM 25UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.125" Dia (53.98mm), Lip | |
Height - Seated (Max) | 3.160" (80.26mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 19,57143 € | 822,00 € |
| Unit Price without VAT: | 19,57143 € |
|---|---|
| Unit Price with VAT: | 23,29000 € |


