
SFS44T25K291B-F | |
|---|---|
DigiKey Part Number | SFS44T25K291B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFS44T25K291B-F |
Description | CAP FILM 25UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.120" Dia (53.85mm), Lip |
Capacitance 25µF | Height - Seated (Max) 3.030" (76.96mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 24,50452 € | 1.029,19 € |
| Unit Price without VAT: | 24,50452 € |
|---|---|
| Unit Price with VAT: | 29,16038 € |

