Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

229LBA025M2EE | |
|---|---|
DigiKey Part Number | 229LBA025M2EE-ND |
Manufacturer | |
Manufacturer Product Number | 229LBA025M2EE |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.91mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.73 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.1625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 33.91mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 229LMB025M2EE | CORNELL DUBILIER KNOWLES | 0 | 229LMB025M2EE-ND | 3,24132 € | Direct |
| 381LX223M025A032 | Cornell Dubilier Knowles | 47 | 338-2304-ND | 8,35000 € | Upgrade |
| B41252B5229M | TDK | 590 | B41252B5229M-ND | 5,89000 € | Upgrade |
| LGU1E223MELC | Nichicon | 142 | 493-6131-ND | 6,49000 € | Upgrade |
| LGY1E223MELC35 | Nichicon | 41 | 493-8622-ND | 6,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 2,60898 € | 3.339,49 € |
| Unit Price without VAT: | 2,60898 € |
|---|---|
| Unit Price with VAT: | 3,10469 € |








