



LGU1E223MELC | |
|---|---|
DigiKey Part Number | 493-6131-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E223MELC |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E223MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.554 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E223MELB45 | Nichicon | 139 | 493-8621-ND | 5,95000 € | Similar |
| LGY1E223MELC35 | Nichicon | 41 | 493-8622-ND | 6,26000 € | Parametric Equivalent |
| 381LX223M025K452 | Cornell Dubilier Knowles | 178 | 338-2534-ND | 4,73000 € | Similar |
| 381LX223M025A032 | Cornell Dubilier Knowles | 47 | 338-2304-ND | 8,29000 € | Parametric Equivalent |
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | 5,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,52700 € | 45,27 € |
| 50 | 3,73660 € | 186,83 € |
| 200 | 3,28055 € | 656,11 € |
| 600 | 3,02203 € | 1.813,22 € |
| 1.000 | 2,92544 € | 2.925,44 € |
| 2.600 | 2,77680 € | 7.219,68 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

