2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263.75mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228LBA050M2BC

DigiKey Part Number
1572-1110-ND
Manufacturer
Manufacturer Product Number
228LBA050M2BC
Description
CAP ALUM 2200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263.75mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
263.75mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMH500VSN222MP25UChemi-Con196565-ESMH500VSN222MP25U-ND6,53000 €Parametric Equivalent
In-Stock: 571
Factory Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,54000 €25,40 €
502,04740 €102,37 €
1001,89190 €189,19 €
5001,62486 €812,43 €
1.0001,54092 €1.540,92 €
2.5001,45139 €3.628,47 €
5.0001,39691 €6.984,55 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €