2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH500VSN222MP25U

DigiKey Part Number
565-ESMH500VSN222MP25U-ND
Manufacturer
Manufacturer Product Number
ESMH500VSN222MP25U
Description
CAP ALUM 2200UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
151mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.0628 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,56000 €6,56 €
104,61400 €46,14 €
503,80860 €190,43 €
2003,34440 €668,88 €
6003,08130 €1.848,78 €
1.0002,98301 €2.983,01 €
2.6002,83175 €7.362,55 €
Manufacturers Standard Package
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,80640 €