Parametric Equivalent
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

227SMH016M | |
|---|---|
DigiKey Part Number | 227SMH016M-ND |
Manufacturer | |
Manufacturer Product Number | 227SMH016M |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.507Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.307" (7.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.507Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227AXZ016M | CORNELL DUBILIER KNOWLES | 5.288 | 1572-1397-1-ND | 0,61000 € | Parametric Equivalent |
| AHA227M16X16B-F | Cornell Dubilier Knowles | 0 | AHA227M16X16B-F-ND | 0,00000 € | Direct |
| AFK227M16X16B-F | Cornell Dubilier Knowles | 0 | AFK227M16X16B-F-ND | 0,00000 € | Upgrade |
| AHA227M16X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA227M16X16T-FCT-ND | 0,88000 € | Similar |
| 865060345007 | Würth Elektronik | 7.793 | 732-8524-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12715 € | 2.543,00 € |
| Unit Price without VAT: | 0,12715 € |
|---|---|
| Unit Price with VAT: | 0,15131 € |






