Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

227LBB400M2DD | |
|---|---|
DigiKey Part Number | 1572-1403-ND |
Manufacturer | |
Manufacturer Product Number | 227LBB400M2DD |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13036Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3814 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.13036Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501C9227M000 | TDK | 282 | 495-6245-ND | 6,98000 € | Direct |
| B43644C9227M000 | TDK | 585 | 495-75846-ND | 7,10000 € | Direct |
| B43508C5227M000 | TDK | 0 | B43508C5227M000-ND | 5,39491 € | Upgrade |
| B43508C5227M062 | TDK | 0 | B43508C5227M062-ND | 5,66247 € | Upgrade |
| B43644B5227M007 | TDK | 129 | B43644B5227M007-ND | 7,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,48379 € | 10.451,37 € |
| Unit Price without VAT: | 3,48379 € |
|---|---|
| Unit Price with VAT: | 4,14571 € |





