Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

227LBA450M2CF | |
|---|---|
DigiKey Part Number | 227LBA450M2CF-ND |
Manufacturer | |
Manufacturer Product Number | 227LBA450M2CF |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.50715Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3373 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.50715Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450J042 | Cornell Dubilier Knowles | 0 | 381LR221M450J042-ND | 3,76412 € | Direct |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | 6,37000 € | Direct |
| ESMR451VSN221MQ30S | Chemi-Con | 631 | 565-4511-ND | 3,95000 € | Direct |
| 450HXG220MEFCSN25X40 | Rubycon | 6.758 | 1189-1974-ND | 6,29000 € | Upgrade |
| 450MXG220MEFCSN25X40 | Rubycon | 35 | 1189-3000-ND | 5,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,38009 € | 4.732,13 € |
| Unit Price without VAT: | 3,38009 € |
|---|---|
| Unit Price with VAT: | 4,02231 € |













