Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

227LBA350M2DD | |
|---|---|
DigiKey Part Number | 227LBA350M2DD-ND |
Manufacturer | |
Manufacturer Product Number | 227LBA350M2DD |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13036Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8963 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.13036Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227LBB400M2DD | CORNELL DUBILIER KNOWLES | 0 | 1572-1403-ND | 3,48379 € | Parametric Equivalent |
| 350USC220MEFC30X25 | Rubycon | 0 | 350USC220MEFC30X25-ND | 1,98640 € | Direct |
| 350USC220MEFCSN30X25 | Rubycon | 0 | 350USC220MEFCSN30X25-ND | 2,40650 € | Direct |
| LLS2V221MELB | Nichicon | 0 | LLS2V221MELB-ND | 1,71665 € | Direct |
| SLPX221M350E1P3 | Cornell Dubilier Knowles | 0 | SLPX221M350E1P3-ND | 2,12665 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36757 € | 7.102,71 € |
| Unit Price without VAT: | 2,36757 € |
|---|---|
| Unit Price with VAT: | 2,81741 € |












