Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

227HSM050M | |
|---|---|
DigiKey Part Number | 227HSM050M-ND |
Manufacturer | |
Manufacturer Product Number | 227HSM050M |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 754mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H221 | Panasonic Industry | 428 | 10-EEU-TA1H221-ND | 1,56000 € | Direct |
| EGXL500ELL221MJ20S | Chemi-Con | 1.786 | 565-3452-ND | 0,71000 € | Direct |
| 50RX30220M10X20 | Rubycon | 418 | 1189-4019-ND | 0,73000 € | Upgrade |
| 50RX30220MCA10X20 | Rubycon | 0 | 50RX30220MCA10X20-ND | 0,23332 € | Upgrade |
| B41866C6227M000 | TDK | 5.941 | 495-B41866C6227M000-ND | 1,03000 € | Upgrade |







