Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGXL500EC3221MJ20S | |
|---|---|
DigiKey Part Number | EGXL500EC3221MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXL500EC3221MJ20S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 970 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL500EBC221MJ20S | Chemi-Con | 0 | EGXL500EBC221MJ20S-ND | 0,21498 € | Parametric Equivalent |
| EGXL500EC5221MJ20S | Chemi-Con | 0 | EGXL500EC5221MJ20S-ND | 0,19741 € | Parametric Equivalent |
| EGXL500ELL221MJ20S | Chemi-Con | 1.806 | 565-3452-ND | 0,71000 € | Parametric Equivalent |
| EGXL500ETD221MJ20S | Chemi-Con | 1.596 | 565-EGXL500ETD221MJ20SCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19863 € | 297,94 € |
| Unit Price without VAT: | 0,19863 € |
|---|---|
| Unit Price with VAT: | 0,23637 € |


