Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

185223K400RGB-F | |
|---|---|
DigiKey Part Number | 185223K400RGB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185223K400RGB-F |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185223K400RGB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168223K400G-F | Cornell Dubilier Knowles | 0 | 168223K400G-F-ND | 0,61256 € | Direct |
| 185223J400RGA-F | Cornell Dubilier Knowles | 0 | 185223J400RGA-F-ND | 0,61918 € | Upgrade |
| 185223J400RGB-F | Cornell Dubilier Knowles | 0 | 185223J400RGB-F-ND | 0,61918 € | Upgrade |
| 160223K400C-F | Cornell Dubilier Knowles | 905 | 338-3922-ND | 1,65000 € | Similar |
| 167223K400C-F | Cornell Dubilier Knowles | 0 | 167223K400C-F-ND | 0,54414 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,60749 € | 3.644,94 € |
| Unit Price without VAT: | 0,60749 € |
|---|---|
| Unit Price with VAT: | 0,72291 € |









