Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

185104J100RHA-F | |
|---|---|
DigiKey Part Number | 185104J100RHA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185104J100RHA-F |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185104J100RHA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160104J100C-F | Cornell Dubilier Knowles | 1.951 | 338-3248-ND | 1,65000 € | Similar |
| 167104J100A-F | Cornell Dubilier Knowles | 1.255 | 338-3259-ND | 1,61000 € | Similar |
| 184104J100RAA-F | Cornell Dubilier Knowles | 0 | 184104J100RAA-F-ND | 0,56051 € | Similar |
| 184104J100RAB-F | Cornell Dubilier Knowles | 0 | 184104J100RAB-F-ND | 0,56051 € | Similar |
| 184104J100RBD-F | Cornell Dubilier Knowles | 0 | 184104J100RBD-F-ND | 0,62879 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61256 € | 3.062,80 € |
| Unit Price without VAT: | 0,61256 € |
|---|---|
| Unit Price with VAT: | 0,72895 € |










