Similar

170473J400EB | |
|---|---|
DigiKey Part Number | 170473J400EB-ND |
Manufacturer | |
Manufacturer Product Number | 170473J400EB |
Description | CAP FILM 0.047UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 170473J400EB Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.315" Dia x 0.650" L (8.00mm x 16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150473J400DB | Cornell Dubilier Knowles | 995 | 338-3296-ND | 2,07000 € | Similar |


