
150473J400DB | |
|---|---|
DigiKey Part Number | 338-3296-ND |
Manufacturer | |
Manufacturer Product Number | 150473J400DB |
Description | CAP FILM 0.047UF 5% 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.650" L (7.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,15160 € | 57,58 € |
| 100 | 1,07150 € | 107,15 € |
| 500 | 0,93594 € | 467,97 € |
| 1.000 | 0,89399 € | 893,99 € |
| 2.500 | 0,84969 € | 2.124,22 € |
| 5.000 | 0,82297 € | 4.114,85 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

