Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

168154K100F-F | |
|---|---|
DigiKey Part Number | 168154K100F-F-ND |
Manufacturer | |
Manufacturer Product Number | 168154K100F-F |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168154K100F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168154J100F-F | Cornell Dubilier Knowles | 0 | 168154J100F-F-ND | 0,89260 € | Upgrade |
| 185154J100RFA-F | Cornell Dubilier Knowles | 0 | 185154J100RFA-F-ND | 0,95769 € | Upgrade |
| 185154J100RFB-F | Cornell Dubilier Knowles | 0 | 185154J100RFB-F-ND | 0,95769 € | Upgrade |
| 160154K100C-F | Cornell Dubilier Knowles | 1.349 | 160154K100C-F-ND | 1,25000 € | Similar |
| 167154K100B-F | Cornell Dubilier Knowles | 0 | 167154K100B-F-ND | 0,61626 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85781 € | 4.289,05 € |
| Unit Price without VAT: | 0,85781 € |
|---|---|
| Unit Price with VAT: | 1,02079 € |









