
160154K100C-F | |
|---|---|
DigiKey Part Number | 160154K100C-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154K100C-F |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154K100C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3154J000 | TDK | 580 | 495-1201-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,60220 € | 60,22 € |
| 500 | 0,51388 € | 256,94 € |
| 1.000 | 0,48656 € | 486,56 € |
| 2.500 | 0,45772 € | 1.144,30 € |
| 5.000 | 0,44032 € | 2.201,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

