Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160824K100H-F | |
|---|---|
DigiKey Part Number | 160824K100H-F-ND |
Manufacturer | |
Manufacturer Product Number | 160824K100H-F |
Description | CAP FILM 0.82UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160824K100H-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160824J100H-F | Cornell Dubilier Knowles | 0 | 160824J100H-F-ND | 1,34496 € | Upgrade |
| DME2P82K-F | Cornell Dubilier Knowles | 0 | DME2P82K-F-ND | 0,85396 € | Upgrade |
| DME1P82K-F | Cornell Dubilier Knowles | 0 | DME1P82K-F-ND | 0,85702 € | Similar |
| F461BK824K160A | KEMET | 0 | 399-F461BK824K160A-ND | 0,47583 € | Parametric Equivalent |
| F461BK824K160C | KEMET | 0 | 399-F461BK824K160C-ND | 0,45420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93117 € | 1.862,34 € |
| Unit Price without VAT: | 0,93117 € |
|---|---|
| Unit Price with VAT: | 1,10809 € |





