Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160824J100H-F | |
|---|---|
DigiKey Part Number | 160824J100H-F-ND |
Manufacturer | |
Manufacturer Product Number | 160824J100H-F |
Description | CAP FILM 0.82UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160824J100H-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK824J160A | KEMET | 0 | 399-F461BK824J160A-ND | 0,49619 € | Parametric Equivalent |
| F461BK824J160C | KEMET | 0 | 399-F461BK824J160C-ND | 0,47362 € | Parametric Equivalent |
| F461BK824J160L | KEMET | 0 | 399-F461BK824J160LTR-ND | 0,53794 € | Parametric Equivalent |
| F461BK824J160R | KEMET | 0 | 399-F461BK824J160RTB-ND | 0,51942 € | Parametric Equivalent |
| F461BK824J160Z | KEMET | 0 | 399-F461BK824J160Z-ND | 0,49951 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34496 € | 2.689,92 € |
| Unit Price without VAT: | 1,34496 € |
|---|---|
| Unit Price with VAT: | 1,60050 € |


