Upgrade
Upgrade
Similar
Direct
Similar

160685K100Q-F | |
|---|---|
DigiKey Part Number | 160685K100Q-F-ND |
Manufacturer | |
Manufacturer Product Number | 160685K100Q-F |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160685K100Q-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160685J100Q-F | Cornell Dubilier Knowles | 0 | 160685J100Q-F-ND | 4,94907 € | Upgrade |
| DME2W6P8K-F | Cornell Dubilier Knowles | 174 | 338-4053-ND | 8,64000 € | Upgrade |
| DME1W6P8K-F | Cornell Dubilier Knowles | 0 | 338-3197-ND | 3,13395 € | Similar |
| B32524Q1685K000 | TDK | 53 | 495-4102-ND | 2,71000 € | Direct |
| B32523Q1685K000 | TDK | 1.678 | 495-4098-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,75709 € | 3.757,09 € |
| Unit Price without VAT: | 3,75709 € |
|---|---|
| Unit Price with VAT: | 4,47094 € |






