
160685J100Q-F | |
|---|---|
DigiKey Part Number | 160685J100Q-F-ND |
Manufacturer | |
Manufacturer Product Number | 160685J100Q-F |
Description | CAP FILM 6.8UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160685J100Q-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,94907 € | 4.949,07 € |
| Unit Price without VAT: | 4,94907 € |
|---|---|
| Unit Price with VAT: | 5,88939 € |

