Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160123K1000F-F | |
|---|---|
DigiKey Part Number | 160123K1000F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160123K1000F-F |
Description | CAP FILM 0.012UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160123K1000F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BC123K1L2A | KEMET | 0 | 399-F462BC123K1L2A-ND | 0,23698 € | Parametric Equivalent |
| F462BC123K1L2C | KEMET | 0 | 399-F462BC123K1L2C-ND | 0,23042 € | Parametric Equivalent |
| F462BC123K1L2L | KEMET | 0 | 399-F462BC123K1L2LTR-ND | 0,25842 € | Parametric Equivalent |
| F462BC123K1L2R | KEMET | 0 | 399-F462BC123K1L2RTB-ND | 0,25029 € | Parametric Equivalent |
| F462BC123K1L2Z | KEMET | 0 | 399-F462BC123K1L2Z-ND | 0,23953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88339 € | 1.766,78 € |
| Unit Price without VAT: | 0,88339 € |
|---|---|
| Unit Price with VAT: | 1,05123 € |


