158CKH050M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 500
Unit Price: 3,26000 €
Datasheet

Direct


Chemi-Con
In Stock: 490
Unit Price: 3,38000 €
Datasheet

Direct


Chemi-Con
In Stock: 99
Unit Price: 2,87000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 420
Unit Price: 4,60000 €
Datasheet
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 132.6mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158CKH050M

DigiKey Part Number
1572-1078-ND
Manufacturer
Manufacturer Product Number
158CKH050M
Description
CAP ALUM 1500UF 20% 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 132.6mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.240" (31.50mm)
ESR (Equivalent Series Resistance)
132.6mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB500ELL152MM25SChemi-Con500565-EKYB500ELL152MM25S-ND3,26000 €Direct
EKZM500ELL152MM25SChemi-Con490565-3584-ND3,38000 €Direct
EKZN500ELL152MM25SChemi-Con99565-EKZN500ELL152MM25S-ND2,87000 €Direct
EGXF630ELL152MM30SChemi-Con420565-EGXF630ELL152MM30S-ND4,60000 €Upgrade
Available To Order
Factory Stock: 3.600
Check Lead Time
Marketplace Stock: 2.450 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6001,04104 €3.747,74 €
Unit Price without VAT:1,04104 €
Unit Price with VAT:1,23884 €

Other Suppliers on DigiKey

2.450In Stock
Ships from WEC