
EKZM500ELL152MM25S | |
|---|---|
DigiKey Part Number | 565-3584-ND |
Manufacturer | |
Manufacturer Product Number | EKZM500ELL152MM25S |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM500ELL152MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.974 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN500ELL152MM25S | Chemi-Con | 120 | 565-EKZN500ELL152MM25S-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,29200 € | 22,92 € |
| 50 | 1,84040 € | 92,02 € |
| 250 | 1,54560 € | 386,40 € |
| 500 | 1,45288 € | 726,44 € |
| 1.000 | 1,37588 € | 1.375,88 € |
| 2.500 | 1,29375 € | 3.234,38 € |
| 5.000 | 1,24377 € | 6.218,85 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

