Parametric Equivalent
Parametric Equivalent

156KFM250MGBW | |
|---|---|
DigiKey Part Number | 1572-156KFM250MGBW-ND |
Manufacturer | |
Manufacturer Product Number | 156KFM250MGBW |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 16.5786Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 16.5786Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG15MEFC10X16 | Rubycon | 870 | 1189-350BXG15MEFC10X16-ND | 0,82000 € | Parametric Equivalent |
| EKXN401ELL150MJ16S | Chemi-Con | 1.640 | 565-EKXN401ELL150MJ16S-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,14855 € | 4.753,60 € |
| Unit Price without VAT: | 0,14855 € |
|---|---|
| Unit Price with VAT: | 0,17677 € |



