
350BXG15MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-350BXG15MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 350BXG15MEFC10X16 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN401ELL150MJ16S | Chemi-Con | 1.640 | 565-EKXN401ELL150MJ16S-ND | 1,42000 € | Parametric Equivalent |
| EKXN421ELL150MJ16S | Chemi-Con | 1.972 | 565-EKXN421ELL150MJ16S-ND | 1,79000 € | Parametric Equivalent |
| EKXN451ELL150MJ16S | Chemi-Con | 2.149 | 565-EKXN451ELL150MJ16S-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,39440 € | 19,72 € |
| 100 | 0,35400 € | 35,40 € |
| 500 | 0,28426 € | 142,13 € |
| 1.000 | 0,26226 € | 262,26 € |
| 3.000 | 0,23476 € | 704,28 € |
| 5.000 | 0,22448 € | 1.122,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

