Similar

150224K100CB | |
|---|---|
DigiKey Part Number | 150224K100CB-ND |
Manufacturer | |
Manufacturer Product Number | 150224K100CB |
Description | CAP FILM 0.22UF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150224K100CB Models |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.256" Dia x 0.650" L (6.50mm x 16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF1P22K-F | Cornell Dubilier Knowles | 1.009 | 338-4190-ND | 3,09000 € | Similar |


