
150105K400QF | |
|---|---|
DigiKey Part Number | 150105K400QF-ND |
Manufacturer | |
Manufacturer Product Number | 150105K400QF |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150105K400QF Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.571" Dia x 1.299" L (14.50mm x 33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF4W1K-F | Cornell Dubilier Knowles | 0 | WMF4W1K-F-ND | 6,44712 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89703 € | 5.691,09 € |
| Unit Price without VAT: | 1,89703 € |
|---|---|
| Unit Price with VAT: | 2,25747 € |


