
WMF4W1K-F | |
|---|---|
DigiKey Part Number | WMF4W1K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF4W1K-F |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4W1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.894" Dia x 2.000" L (22.70mm x 50.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,44712 € | 19.341,36 € |
| Unit Price without VAT: | 6,44712 € |
|---|---|
| Unit Price with VAT: | 7,67207 € |

