Parametric Equivalent
Parametric Equivalent

127KFM250MLAG | |
|---|---|
DigiKey Part Number | 1572-127KFM250MLAG-ND |
Manufacturer | |
Manufacturer Product Number | 127KFM250MLAG |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2.0723Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 2.0723Ohm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,03590 € | 4.972,32 € |
| Unit Price without VAT: | 1,03590 € |
|---|---|
| Unit Price with VAT: | 1,23272 € |



