Upgrade
Similar

109TTA010M | |
|---|---|
DigiKey Part Number | 1572-1329-ND |
Manufacturer | |
Manufacturer Product Number | 109TTA010M |
Description | CAP ALUM 10000UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 63mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 3.008 A @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.709" Dia x 1.614" L (18.00mm x 41.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 63mOhm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109TTA016M | CORNELL DUBILIER KNOWLES | 1.238 | 1572-1330-ND | 6,25000 € | Upgrade |
| MAL202114103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4015PHBK-ND | 2,76336 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,15300 € | 41,53 € |
| 50 | 3,56020 € | 178,01 € |
| 100 | 3,37700 € | 337,70 € |
| 500 | 3,06674 € | 1.533,37 € |
| 1.000 | 2,97064 € | 2.970,64 € |
| 2.500 | 2,86908 € | 7.172,70 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |