
109TTA016M | |
|---|---|
DigiKey Part Number | 1572-1330-ND |
Manufacturer | |
Manufacturer Product Number | 109TTA016M |
Description | CAP ALUM 10000UF 20% 16V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 63mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2256 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.614" L (18.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,63600 € | 46,36 € |
| 50 | 3,99360 € | 199,68 € |
| 100 | 3,79450 € | 379,45 € |
| 500 | 3,45752 € | 1.728,76 € |
| 1.000 | 3,35314 € | 3.353,14 € |
| 2.500 | 3,24285 € | 8.107,12 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

