Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

109LBA035M2CF | |
|---|---|
DigiKey Part Number | 109LBA035M2CF-ND |
Manufacturer | |
Manufacturer Product Number | 109LBA035M2CF |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66.31mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 66.31mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ103M035J022 | Cornell Dubilier Knowles | 0 | 380LQ103M035J022-ND | 1,76008 € | Direct |
| 380LQ103M035J032 | Cornell Dubilier Knowles | 0 | 380LQ103M035J032-ND | 1,85745 € | Direct |
| 35MXC10000MEFC25X40 | Rubycon | 0 | 35MXC10000MEFC25X40-ND | 2,16785 € | Upgrade |
| 35MXC10000MEFCSN25X40 | Rubycon | 0 | 35MXC10000MEFCSN25X40-ND | 2,31985 € | Upgrade |
| 35MXG10000MEFCSN25X40 | Rubycon | 86 | 1189-2845-ND | 4,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,97214 € | 2.761,00 € |
| Unit Price without VAT: | 1,97214 € |
|---|---|
| Unit Price with VAT: | 2,34685 € |











