
SLPX103M035C7P3 | |
|---|---|
DigiKey Part Number | 338-1566-ND |
Manufacturer | |
Manufacturer Product Number | SLPX103M035C7P3 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX103M035A012 | Cornell Dubilier Knowles | 1.587 | 338-2241-ND | 9,97000 € | Similar |
| 380LX103M035K022 | Cornell Dubilier Knowles | 213 | 338-2683-ND | 14,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60200 € | 26,02 € |
| 50 | 2,09980 € | 104,99 € |
| 100 | 1,94150 € | 194,15 € |
| 500 | 1,66950 € | 834,75 € |
| 1.000 | 1,58398 € | 1.583,98 € |
| 2.500 | 1,49281 € | 3.732,03 € |
| 5.000 | 1,43730 € | 7.186,50 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

