Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

108KXM010MLQ | |
|---|---|
DigiKey Part Number | 108KXM010MLQ-ND |
Manufacturer | |
Manufacturer Product Number | 108KXM010MLQ |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 315mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 858 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 315mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL102MJ16S | Chemi-Con | 0 | 565-1905-ND | 1,02000 € | Upgrade |
| ELZA160ELL102MJ16S | Chemi-Con | 0 | ELZA160ELL102MJ16S-ND | 0,32202 € | Upgrade |
| MAL215054102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215054102E3-ND | 0,56390 € | Upgrade |
| MAL215064102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064102E3-ND | 0,57918 € | Upgrade |
| 860080275016 | Würth Elektronik | 248 | 732-9082-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,12641 € | 4.045,12 € |
| Unit Price without VAT: | 0,12641 € |
|---|---|
| Unit Price with VAT: | 0,15043 € |










