



UPA1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4880-1-ND - Cut Tape (CT) 493-4880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,35070 € | 35,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28236 € | 141,18 € |
| 1.000 | 0,26081 € | 260,81 € |
| 1.500 | 0,24994 € | 374,91 € |
| 2.500 | 0,23782 € | 594,55 € |
| 3.500 | 0,23069 € | 807,42 € |
| 5.000 | 0,22380 € | 1.119,00 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 12.000 | 0,20944 € | 2.513,28 € |
| 12.500 | 0,20885 € | 2.610,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

