Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

108HSM035M | |
|---|---|
DigiKey Part Number | 108HSM035M-ND |
Manufacturer | |
Manufacturer Product Number | 108HSM035M |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.0625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1V102 | Panasonic Industry | 2.135 | 10-EEU-TA1V102-ND | 3,20000 € | Direct |
| B41896D7108M000 | TDK | 1.083 | 495-6064-ND | 2,51000 € | Upgrade |
| EGPD630ELL102ML25H | Chemi-Con | 235 | 565-3814-ND | 3,43000 € | Upgrade |
| MAL214050102E3 | Vishay Beyschlag/Draloric/BC Components | 730 | 56-MAL214050102E3-ND | 3,78000 € | Upgrade |
| MAL214060102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214060102E3-ND | 1,62571 € | Upgrade |









