



UBW1V102MHD | |
|---|---|
DigiKey Part Number | 493-14896-ND |
Manufacturer | |
Manufacturer Product Number | UBW1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V102MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.347 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.01 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,29500 € | 64,75 € |
| 100 | 1,18760 € | 118,76 € |
| 500 | 1,00284 € | 501,42 € |
| 1.000 | 0,94471 € | 944,71 € |
| 2.500 | 0,88272 € | 2.206,80 € |
| 5.000 | 0,84498 € | 4.224,90 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

