Parametric Equivalent

107KXM100M | |
|---|---|
DigiKey Part Number | 1572-107KXM100M-ND |
Manufacturer | |
Manufacturer Product Number | 107KXM100M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 264 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.6579Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MPD1CM | Nichicon | 0 | UPJ2A101MPD1CM-ND | 0,35928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 0,19529 € | 2.812,18 € |
| Unit Price without VAT: | 0,19529 € |
|---|---|
| Unit Price with VAT: | 0,23240 € |


